RTK0EMA430C00000BJ

Renesas Electronics
968-K0EMA430C00000BJ
RTK0EMA430C00000BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control CPU Board for RA4T1

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,24 € 201,24 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA4T1
Evaluation Boards
ARM Cortex M33
RA4T1
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Data Bus Width: 32 bit
Dimensions: 109 mm x 85 mm
Interface Type: USB
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

RTK0EMA430C00000BJ MCB-RA4T1 CPU Board

Renesas Electronics RTK0EMA430C00000BJ MCB-RA4T1 CPU Board is designed for motor control and features the RA4T1 microcontroller. The Renesas Electronics RTK0EMA430C00000BJ board facilitates the straightforward implementation of motor control systems when paired with a compatible inverter board like the MCI-LV-1 (P/N: RTK0EM0000S04020BJ). Additionally, to ensure safe motor control evaluation and debugging, users can utilize a supported communication board like the MC-COM (P/N: RTK0EMXC90S00000BJ) to electrically isolate the CPU board from the PC.