G650-03324-01

Coral
212-G650-03324-01
G650-03324-01

Mfr.:

Description:
System-On-Modules - SOM CORAL DEV BOARD MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,25 € 109,25 €
109,23 € 1.092,30 €
109,22 € 2.730,50 €
109,20 € 5.460,00 €
109,19 € 10.919,00 €
220 Quote

Product Attribute Attribute Value Select Attribute
Coral
Product Category: System-On-Modules - SOM
RoHS:  
5 V
Audio, Bluetooth, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, WiFi
0 C
+ 50 C
64 mm x 48 mm x 14.6 mm
Bulk
Brand: Coral
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 220
Subcategory: Computing
Part # Aliases: 90AN00X0-B0XAY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Development Board Mini

Coral Development Board Mini is a single-board computer that enables quick prototyping and deployment. With on-device machine learning (ML) inferencing, the Coral Development Board integrates the Edge TPU coprocessor into custom PCB hardware as a surface-mount module. The small 64mm x 48mm board can perform 4 trillion operations per second (TOPS).  Coral, Google's platform for on-device AI, offers hardware components, software tools, and pre-compiled models for building intelligent devices.