SAM9X75D1GN2-I/M4B

Microchip Technology
579-SAM9X75D1GN2IM4B
SAM9X75D1GN2-I/M4B

Mfr.:

Description:
System-On-Modules - SOM SAM9X75 System on Module using 1Gb SIP and 2Gb Nand

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,87 € 23,87 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: System-On-Modules - SOM
RoHS:  
SAM9X75
800 MHz
1 Gbit
3.3 V to 5.5 V
CAN, SPI
- 40 C
+ 85 C
35 mm x 30 mm x 2.8 mm
Tray
Battery Backup Switching: Backup Battery
Brand: Microchip Technology
Description/Function: Small Single-Sided SOM
Flash: 2 Gbit
Memory Size: 2 Gbit
Memory Type: DDR3L SDRAM
Moisture Sensitive: Yes
Number of Cores: 1 Core
Processor Series: SAM9X75
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 24
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C