6252-TX-XXD-RC

Critical Link
914-6252-TX-XXD-RC
6252-TX-XXD-RC

Mfr.:

Description:
System-On-Modules - SOM SOM with TI Sitara AM6252, 1.4GHz, 2GB DDR4 RAM, Commercial Temp

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,79 € 120,79 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: System-On-Modules - SOM
RoHS:  
ARM
Arm Cortex M4F
1.4 GHz
2 GB
3.2 V to 3.5 V
I2C, CAN, SPI, USB, UART
0 C
+ 70 C
69.6 mm x 38.1 mm
Brand: Critical Link
Cache Memory: 32 kB
Flash: 256 MB
Memory Type: DDR4
Number of Cores: 2 Core
On-Board Storage Size: 128 GB
On-Board Storage Type: eMMC
Processor Series: AM62x
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C

MitySOM-AM62A System-On-Modules

Critical Link MitySOM-AM62A System-On-Modules are highly configurable, small-form-factor processor cards that provide one Texas Instruments Arm®-based AM62x processor. The module includes (optional) eMMC FLASH, (optional) octal or quad SPI NOR FLASH, and DDR4 RAM subsystems. The Critical Link MitySOM-AM62 delivers a complete and flexible CPU infrastructure for highly integrated embedded systems.