ADRV9009-ZU11EG

Analog Devices
584-ADRV9009-ZU11EG
ADRV9009-ZU11EG

Mfr.:

Description:
System-On-Modules - SOM Talise RF System on Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.507,54 € 10.507,54 €
10 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: System-On-Modules - SOM
RoHS:  
Xilinx
Zynq Ultrascale+ MPSoC
1.5 GHz
4 GB
4 GB
12 V
Ethernet, Micro SD, USB 2.0
- 40 C
+ 65 C
Bulk
Brand: Analog Devices
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 839,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A991.b.1

ADRV9009-ZU11EG RF System-on-Module

Analog Devices Inc. ADRV9009-ZU11EG RF System-on-Module offers a wide bandwidth and tuning range for various applications. The device contains 2x Wideband ADRV9009 Dual Transceivers and Quad-core ARM® Cortex™-A53 MPCore™. 4GB of DDR4 (with ECC) is dedicated to the Programming System, while 2x2GB banks are dedicated to Programmable Logic, offering flexibility for developing custom applications. The ADRV2CRR-FMC carrier board is required to evaluate the ADRV9009-ZU11EG RF SOM and can be ordered separately.