CC-SB-WMX-KK8D

Digi
888-CC-SB-WMX-KK8D
CC-SB-WMX-KK8D

Mfr.:

Description:
Single Board Computers CC6 Plus Pico Module i.mx6 SOM

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Single Board Computers
RoHS:  
ConnectCore 6+
Pico-ITX
NXP
i.MX 6QuadPlus
ARM Cortex A9
1.2 GHz
2 GB
2 GB
5 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi
- 40 C
+ 85 C
100 mm x 72 mm
Brand: Digi
Flash: 8 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ConnectCore® 6+ SBC

Digi ConnectCore® 6+ SBC is a powerful Single Board Computer based on the ConnectCore 6+ module, offering scalable NXP i.MX6 QuadPlus performance, and pre-certified BLUETOOTH® 4.2 and Wi-Fi® integration. The Digi ConnectCore 6+ SBC also includes a DIGI XBee RF module and cellular connectivity options, Gigabit Ethernet support, multi-display/camera and audio support, external storage, expansion connectors, and reliability in harsh environments.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,23 € 2.831,15 €