IB811LF-420

IBASE
103-IB811F-420
IB811LF-420

Mfr.:

Description:
Single Board Computers Intel Pentium Processor N4200 3.5 in SBC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
296,92 € 296,92 €
287,04 € 2.870,40 €
279,50 € 6.987,50 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
IB811
3.5 in
Intel
Pentium N4200
Pentium N4200
1.1 GHz to 2.5 GHz
8 GB
0 GB
9 V to 36 V
0 C
+ 60 C
147 mm x 102 mm
Brand: IBASE
Cache Memory: 2 MB
Chipsets: Integrated SoC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR3L
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 515,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
4A994

IB811 7th Gen Embedded SBC

iBASE IB811 7th Gen Embedded Single Board Computers (SBC) support Intel® Pentium® N4200, Intel Atom™ x7-E3950, and Intel Celeron® N3350 processors. These SBCs feature wide input voltage, which makes them suitable for in-vehicle and rugged industrial applications with different voltage input requirements. The IB811 SBCs enable three displays at once with Display Parallel Interface (DPI), 1.4b HDMI, and 24-bit dual-channel Low-Voltage Differential Signaling (LVDS). These SBCs also support four serial ports and a wide-range operating temperature ranging from -40ºC to 85ºC.