CA Industrial Box PCs

Results: 2.650
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 128 GB M.2 SSD 2x COM ports Wi-Fi and Windows 10 Enterprise 2019 LTSC operating system 3In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-W-128-W10-T 2In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs IP30-rated fanless industrial box PC (BPC) with energy-efficient Intel Celeron N3350 processor with 32 GB eMMC mass storage 64 GB M.2 SSD 2x COM ports Windows 10 Enterprise 2019 LTSC operating system Wi-Fi and a Trusted Platform Module 9In Stock
Min.: 1
Mult.: 1

LPDDR4 99 mm x 92 mm x 63 mm + 50 C 0 C
IEI Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS 2In Stock
Min.: 1
Mult.: 1

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 10V-28V DC, 6xRS232, 2xRS232, 2xRS2325/22532, 2xRS232, 2xRS2325/22532, 2xRS232, 2xRS2325/22532, 2xRS232, 2xRS2325/22532, 2xRS232, 1In Stock
Min.: 1
Mult.: 1

Phoenix Contact Industrial Box PCs BL2 BPC 1501E-64-W10-T 5In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-128-W10 1In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
IBASE Industrial Box PCs Intel AtomTM N150 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

ATOM N150 DDR5 167 mm x 110 mm x 54.5 mm + 70 C - 20 C 60 W
IBASE Industrial Box PCs Intel CoreTM i3-N355 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

Core 3 N355 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE Industrial Box PCs Intel AtomTM N97 Processor, 8GB DDR5 SO-DIMM, 128GB SSD, USB-C PD 60W, w/ 120W power adaptor 3In Stock
Min.: 1
Mult.: 1

ATOM N97 DDR5 167 mm x 110 mm x 54.5 mm + 40 C - 20 C 60 W
IBASE Industrial Box PCs Embedded system with MI1001AF-10G & CPU cooler, w/o CPU/memory/SSD/Power adaptor, iAMT (16.1), mounting brackets 3In Stock
Min.: 1
Mult.: 1

Intel 14th/13th/12th Gen DDR5 5.8 GHz 200 mm x 200 mm x 6.2 mm 1 x M.2 Desktop + 45 C 0 C 24 VDC Ubuntu, Windows 10/11 Aluminum, Steel
ADLINK Technology Industrial Box PCs MTL, Ultra 5-125H, 1x 8GB, SSD 128GB, 4 x HDMI 2.0, 2x USB 3.2, 4x USB 2.0, 2x GbE, 1x RS-232, 1x TBT4(optional), fTPM, 120W PSU 1In Stock
Min.: 1
Mult.: 1
Intel Core Ultra 5 5.6 GHz 8 GB DDR5 2 Channel 211 mm x 35 mm x 115 mm 4 x HDMI 128 GB Wall Mount / VESA Mount 6 Port 2 Port 1 x RS-232 + 45 C 0 C 12 VDC Linux Ubuntu, Windows 11 IoT
NexAIoT Industrial Box PCs Intel Celeron Processor J6413 Quad Core Fanless System 6In Stock
Min.: 1
Mult.: 1

Intel Celeron Celeron J6413 1.8 GHz DDR4 186 mm x 150 mm x 26 mm 3 x HDMI 32 GB Wall Mount 3 Port + 60 C - 10 C 60 W Linux Kernel, Windows 11, Windows 10 Metal
GIGAIPC Industrial Box PCs QBiX-Pro-EHLA6412H-A2 Industrial system with Intel Celeron J6412 Processor 17In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 178 mm x 125 mm x 52.7 mm + 50 C 0 C
Phoenix Contact Industrial Box PCs BL2 BPC 1501E-64-W10 1In Stock
Min.: 1
Mult.: 1

+ 50 C 0 C
Advantech Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX 3In Stock
Min.: 1
Mult.: 1
ARM Cortex-A78AE LPDDR5 160 mm x 160 mm x 60 mm + 70 C - 20 C 19 VDC 36 VDC
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i5-1245UE processor, 4 USB 3.1, four 2.5GbE LAN, and 2 HDMI 1In Stock
Min.: 1
Mult.: 1

MYIR Industrial Box PCs MYS-8MMX-V2 with enclosure, 2GB DDR4, 8GB eMMC, industrial
1In Stock
Min.: 1
Mult.: 1

i.MX 8M Mini Quad 2 GB 95 mm x 65 mm + 85 C - 40 C
NexAIoT Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System 1In Stock
Min.: 1
Mult.: 1

Intel Cerelon Celeron J6413 1.8 GHz SO-DIMM DDR4 1.8 GHz 85 mm x 157 mm x 214 mm 1 x HDMI, 1 x DP 1.4++ 32 GB DIN-Rail 6 Port 3 Port + 60 C - 10 C 60 W Windows 10, Windows 11, Linux Aluminum

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) 4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 85 mm x 157 mm x 214 mm + 55 C - 5 C

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.) 1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB WLAN RS485 CAN FD 28In Stock
14Expected 5/15/2026
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN RS485 CAN FD 27In Stock
43On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN 2x CAN FD 30In Stock
21On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)