945GSE, ICH7M
BCM2711
C246
CM238
CM246
GM45, ICH9M
H110
H310
H61
H610
ICH8M
Integrated in SoC
Intel Atom
Intel C236/Intel H110
Intel C246
Intel Celeron
Intel Celeron 6305E
Intel Cerelon
Intel Elkhart Lake SoC
Intel H610 / Q670
APL E3950
ARM Cortex A53
ARM Cortex A57
ARM Cortex A7
ARM Cortex A72
ARM Cortex A78
ARM Cortex A78AE
ARM Cortex-A55
ARM Cortex-A7
ARM Cortex-A76
ARM Cortex-A78AE
Arm Cortex A72
Arm Cortex-A55
Atom
Atom D2550
Atom D525
Atom E3845
Atom N2600
Atom N270
Atom N2800
1 GHz
1.1 GHz, 1.9 GHz
1.2 GHz
1.3 GHz
1.37 GHz, 2.26 GHz
1.5 GHz
1.6 GHz
1.6 GHz, 1.9 GHz, 2 GHz
1.7 GHz
1.8 GHz
1.8 GHz, 1.9 GHz, 1.1 GHz, 2.4 GHz
2 GHz
2.2 GHz
2.24 GHz
2.26 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.7 GHz
2.8 GHz
512 kB, 8 GB
256 MB
512 MB
1 GB
2 GB
4 GB
4 GB, 512 kB, 512 kB
8 GB
16 GB
32 GB
36 GB
64 GB
65 GB
96 GB
128 GB
DDR
DDR3
DDR3L
DDR3L, SODIMM, SDRAM
DDR3L-1600
DDR3L SO-DIMM
DDR3 RAM
DDR3 RAM, MRAM, MRAM
DDR4
DDR4-2133
DDR4-2400
DDR4-2400 SO-DIMM
DDR4-2666
DDR4-2666 DIMM
DDR4-3200
DDR4-3200/2666/2400
DDR4L
DDR4 SDRAM, SODIMM
DDR4-SDRAM DIMM
DDR4 SODIMM
1 Channel
2 Channel
4 Channel
1 GHz
1.1 GHz
1.1 GHz, 1.9 GHz
1.3 GHz
1.37 GHz, 2.26 GHz
1.48 GHz
1.5 GHz
1.7 GHz
1.8 GHz
2 GHz
2.2 GHz
2.24 GHz
2.26 GHz
2.36 GHz
2.4 GHz
2.4 GHz, 5 GHz
2.5 GHz
2.6 GHz
2.7 GHz
3 GHz
27 mm x 130 mm x 115 mm
29.8 mm x 130 mm x 115 mm
40 mm x 23 mm x 5 mm
46.2 mm x 100 mm x 120 mm
48 mm x 110 mm x 155 mm
78.2 mm x 100 mm x 120 mm
79 mm x 194 mm x 237 mm
85 mm x 157 mm x 214 mm
85 mm x 104 mm x 45 mm
85 mm x 157 mm x 214 mm
89 mm x 282 mm x 195 mm
90 mm x 120 mm
92 mm x 64 mm x 45.2 mm
95 mm x 65 mm
95 mm x 95 mm x 55 mm
96 mm x 45 mm x 115 mm
99 mm x 92 mm x 63 mm
100 mm x 100 mm x 19 mm
100 mm x 50 mm x 100 mm
100 mm x 55 mm x 143 mm
8845HS
Intel UHD Graphics
1 Port
1 x DP
1 x DP 1.4, 1 x HDMI 1.4
1 x DP 1.4a , 1 x HDMI 1.4b
1 x DP++, 2 x DP
1 x DP, 1 x HDMI
1 x DP, 1 x HDMI 2.0
1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0
1 x DP, 1 x VGA
1 x DP, 3 x HDMI
1 x DVI-D, 1 x VGA
1 x DVI-D, 1 x VGA, 2 x DP++
1 x HDMI
1 x HDMI, 1 x DP
1 x HDMI, 1 x DP 1.4++
1 x HDMI, 1 x VGA
1 x HMDI
1 x LVDS, 1 x LVDS to HDMI
1 x Micro HDMI
1 x VGA, 2 x HDMI
1 x M.2
1 x SATA III
128 GB
16 GB
2 GB, 4 GB, 8 GB
2.5 in
256 GB
32 GB
4 GB
512 GB
6 x 2.5 in
64 GB
8 GB
8 GB, 16 GB
M-Key 2280
M.2
M.2 2280 NVMe SSD
M.2, SATA
SATA
SATA III
Chassis
Desk Mount
DIN Rail Mount
Wall Mount
Wall Mount, Din Rail Mount
1 Port
1 x Micro USB, 2 x USB 2.0
1 x Micro USB, 2 x USB A
1 x Micro USB, 2 x USB A 3.2
1 x Micro USB, 4 x USB 3.1
1 x USB 2.0
1 x USB 2.0, 3 x USB 3.2
1 x USB 2.0, 6 x USB 3.2
1 x USB 3.0, 2 x USB 2.0
1 x USB 3.0, 4 x USB 2.0
1 x USB 3.2 Gen1 Type C, 2 x USB 3.2 Gen1 Type A
1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A
1 x USB 3.2 Type C, 4 x USB 3.2 Type A
1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2
1 x USB, 2 x USB 2.0
1 x USB-C, 2 x USB 2.0
1 x USB-C, 2 x USB A 3.2
16 Port
2 Port
2 x USB 2.0
1 Port
1 x GbE LAN
10 Port
16 Port
2 Port
3 Port
4 LAN
4 Port
4 x LAN, 1 x WLAN
6 Port
7 Port
1 Port
1 x RJ45
1 x RS-232
1 x RS-232, 1 x RS-232/422/485
1 x RS-232, 1 x RS-232/485
1 x RS-232, 1 x RS-422, 1 x RS-485
1 x RS-232, 2 x RS-232/422/485
1 x RS-232/422/485
1 x RS-232/422/485, 3 x RS-232
1 x RS-232/485
1 x RS-485
1 x RS-485, 1 x RS-232
1 x RS232, 1 x RS422, 1 x RS485
1 x RS232, 2 x RS485
1x COM RS-232/RS-422/RS-485
1x COM RS-232/RS-422/RS-485 (DB9)
2 Port
2 x RJ45
2 x RS-232
2 x RS-232, 2 x RS-232/422/485
+ 35 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
+ 95 C
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 5 C
5 W
6.5 W
10 W
11 W
12 W
12 W, 15 W
12.05 W
14.04 W
15 W
15 W to 37 W
17.44 W
17.9 W
18.15 W
18.36 W
20 W
22 W
24 W
25 W
25.83 W
31 W
5 VDC
6 V
6 VDC
8 V
8 VDC
9 V
9 VDC
10 V
10 VDC
10.5 VDC
10.8 V
10.8 VDC
12 V
12 VDC
19 V
19 VDC
19.2 VDC
24 V
100 VAC
100 VAC, 12 VDC
5 VDC
12 V
12 VDC
15 VDC
19 V
19 VDC
20 VDC
24 V
24 VDC
24.4 VDC
28 V
28 VDC
28.8 V
28.8 VDC
30 VDC
32 V
32 VDC
36 V
36 VDC
48 V
Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise
Linux
Linux Kernal, Windows 10, Windows 11
Linux Kernel, Windows 10, Windows 11
Linux Kernel, Windows 11, Windows 10
Linux Ubantu 20.04.03
Linux Ubuntu
Linux Ubuntu 18.04 LTS, Windows 10 IoT Enterprise
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB/LTSB
Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
Linux Ubuntu 18.06, Windows 10 Enterprise CBB
Linux Ubuntu 20.04
Linux Ubuntu 20.04 L4T
Linux Ubuntu 20.04 LTS, Windows 10 IoT Enterprise LTSC
Linux Ubuntu 22.04, Windows 10
Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2
Linux Ubuntu 22.04, Windows 10 IoT LTSC
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 64-bit
Alluminum
Aluminum
Aluminum, Steel
Metal
Polycarbonate
Polycarbonate (PC)