- 25 C Industrial Box PCs

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Asus PE5101D-i7-14700T-bb
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1, Rich I/O and up to 200W Graphics Card

Intel R680E Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 137 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 60 C - 25 C 100 VAC 240 VAC Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus PE5101D-i9-14900T-bb
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1, Rich I/O and up to 200W Graphics Card

Intel R680E Core i9 64 GB DDR5 1.1 GHz 242 mm x 241.4 mm x 137 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 60 C - 25 C 100 VAC 240 VAC Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB WiFi

BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB WiFi

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate