UPN-EDGE-ADLN50-A10-0432

AAEON UP
409-DGEADLN50A100432
UPN-EDGE-ADLN50-A10-0432

Mfr.:

Description:
Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N50.4GB RAM.32GB eMMC.A1.0

In Stock: 74

Stock:
74 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
497,77 € 497,77 €

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Industrial Box PCs
RoHS:  
N50
16 GB
LPDDR5
134 mm x 105 mm x 65 mm
+ 60 C
0 C
Brand: AAEON UP
Installed RAM: 4 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: UP Pro 7000
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

UP Squared Pro 7000 Developer Boards

AAEON UP Squared Pro 7000 Developer Boards offer greater development potential via high-performance computing power. The AAEON UP Squared Pro 7000 features an upgraded board design and an expanded display interface. The board is the first in the series to harness Intel® Core™/Atom®/N-Series processors (formerly Alder Lake-N). The UP Squared Pro 7000 is consequently the first to possess onboard LPDDR5 system memory, enhancing the functional speed of its upgraded I/O.