ARBOR Technology
Axiomtek
Bridgetek
EDATEC
Ezurio
IEI
Industrial Shields
Panasonic
Weintek
Fanless
Fanless Light Industrial Grade
HMI Development Kit
Industrial Panel PC
Panel PC
ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus
ARM Cortex-A76
Atom D2550
Atom N2600
Atom x7433RE
Atom x7835RE
Celeron
Celeron 827E
Celeron 847
Celeron N6210
Core i3/i5/i7, Pentium
Core i3-2340UE
Core i5-4400E
x7433RE
LCD
SXGA TFT LCD
TFT LCD
TFT LCD Display
2.4 GHz
2.402 GHz to 2.48 GHz
2.7 GHz
3.4 GHz
5 V
9 VDC to 36 VDC
10 V to 36 V
10 VDC to 28 VDC
10 VDC to 32 VDC
12 V
12 V to 24 V
12 VDC
18 V to 36 V
19.2 VDC to 28.8 VDC
24 VDC
5-Wire, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.2
CAN, USB
I2C
LVDS
RS-232
RS-232, RS-485
RS-485, USB
USB
280 x 800
480 x 480
1024 x 600
1024 x 768
1280 x 1024
1280 x 800
1920 x 1080
1980 x 1080
2.1 in
3.8 in
4.3 in
7 in
8 in
10.1 in
11.6 in
12.1 in
13.3 in
15 in
15.6 in
17 in
18.5 in
21.5 in
0 C
- 30 C
- 20 C
- 15 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
188 mm x 123 mm x 43.5 mm
249.4 mm x 170 mm x 41.9 mm
250.1 mm x 152.1 mm x 42.6 mm
258 mm x 172 mm x 42 mm
258 mm x 172 mm x 61.5 mm
303.3 mm x 191.3 mm x 46.5 mm
340.2 mm x 211.2 mm x 46.5 mm
388.3 mm x 238.3 mm x 46.5 mm
390 mm x 310 mm x 56.1 mm
398 mm x 330.45 mm x 77.5 mm
457.3 mm x 278.3 mm x 46.5 mm
463 mm x 394 mm x 113 mm
531.3 mm x 317.8 mm x 35 mm
531.3 mm x 317.8 mm x 46.5 mm
592 mm x 374 mm x 113 mm