1494298

Phoenix Contact
651-1494298
1494298

Mfr.:

Description:
HMI Displays & Panel PCs VL3 PPCS10 1320

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.446,58 € 1.446,58 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: HMI Displays & Panel PCs
RoHS:  
Panel PC
Capacitive
Intel
Atom x6211E
TFT
1.3 GHz
24 VDC
Ethernet, RS-232/422/485, USB
1280 x 800
10.1 in
- 20 C
+ 60 C
263 mm x 200 mm x 73 mm
Brand: Phoenix Contact
Chipsets: Intel I226-IT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 8 GB
Memory Type: LPDDR4
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150

VL3 PPCS Compact Panel PCs

Phoenix Contact VL3 PPCS Compact Panel PCs are part of the VL3 panel PC portfolio and feature state-of-the-art processor technology. Phoenix Contact VL3 PPCS Compact Panel PCs combine the look, feel, and mechanical properties of xP 6000 human-machine interfaces (HMIs) with the technology of VL3 UPC compact box PCs. The technology includes Intel® x6000 processors and industry-leading extension options.