1190417

Phoenix Contact
651-1190417
1190417

Mfr.:

Description:
HMI Displays & Panel PCs TP6101-WXPS 10.1" Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.321,07 € 1.321,07 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: HMI Displays & Panel PCs
REACH - SVHC:
24 V
COM, Ethernet, USB
1280 x 800
10.1 in
- 20 C
+ 50 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Each
Product Type: Panel PCs
Series: TP 6000
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
ECCN:
5A992.C

TP 6000 Touch Panels

Phoenix Contact TP 6000 Touch Panels feature three display sizes of 17.79cm, 25.9cm, and 30.73cm with a robust industrial-grade glass front. These panels have Visu+ Runtime pre-installed and provide a flexible platform for HMI applications. The Arm® Cortex® A9 1.9GHz quad-core processor offers rapid response and refresh times. Existing Visu+ projects can be used directly on the TP 6000 panels without any changes. Phoenix Contact TP 6000 Touch Panels allow remote data access via the Visu+ Mobile and HTML5 web client.