003001200100

Industrial Shields
244-003001200100
003001200100

Mfr.:

Description:
HMI Displays & Panel PCs TinkerTouch S 10.1 UPS (Panel PC Industrial, Aluminum enclosure, EMC compliance - ASUS Quad-Core, 2GB, 16Gb eMMC+MicroSD slot - UPS function included - LINUX)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,08 € 566,08 €
560,21 € 5.602,10 €

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: HMI Displays & Panel PCs
RoHS:  
Industrial Grade
Resistive
Rockchip
RK3288
600 MHz
2 GB
24 V
GPIO, I2C, SPI, UART, USB
1280 x 720
10.1 in
0 C
+ 40 C
263 mm x 174 mm x 47 mm
Brand: Industrial Shields
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Memory Size: 2 GB
Memory Type: DDR3
Processor Series: RK3288
Product Type: Panel PCs
Series: 10.1"
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 2,212 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8471410150
ECCN:
EAR99

Touchberry Panel PCs

Industrial Shields Touchberry Panel PCs offer the new Raspberry Pi 3 Model B+. The Touchberry Panel PCs are based on the GNU/Linux OS installed on an SD card. The Panel PCs feature many different built-in interfaces, including Ethernet, USB, WiFi, and Windows 10 IoT. All parameter data and inputs/outputs of a control system can be remotely controlled using the Ethernet port or WiFi network.

Touchberry PI 10.1”

Industrial Shields Touchberry PI 10.1" is a panel PC based on the Raspberry PI 4B board. It encases a 10.1" Resistive Touch Screen for an industrial environment using Raspian or Ubunto from Linux. It features EMC and ESD protection, and is more compact, with less weight, and made with anodized aluminum.