PPC-F17D-ULT5-i5/4G/PC-R10

IEI
458-17D-U5-I54GPCR10
PPC-F17D-ULT5-i5/4G/PC-R10

Mfr.:

Description:
HMI Displays & Panel PCs 17" 350 cd/m2 1280 x 1024 Panel PC with IntelR 14nm 8th Whiskey Lake Core- i5-8365UE (6M Cache, up to 4.10 GHz) TDP 15W on-board Processor (ULT), 4GB DDR4 RAM x1, 12VDC input, Projective capacitive touch window with AG, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.702,71 € 1.702,71 €

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Industrial Grade
Capacitive
Intel
Core i5
TFT LCD
4.1 GHz
32 GB
12 V
HDMI, LAN, Serial, USB
1280 x 1024
17 in
- 10 C
+ 50 C
408.4 mm x 341.4 mm x 75.6 mm
Brand: IEI
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Type: HDD/SSD
Processor Series: i5-8365UE
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0