Accessories
Battery Enclosures
Boxes
Case
Cases
Enclosure Kit
Enclosures
Kits
Rack Towers
"T" Case, Battery Door
Aluminum Case
Battery Door Enclosure
Closed Bezel
Cover
CPU Backing Plate
Development Board
Digital Interface Explorer
Dual Fans Metal Case
Electrical Box
End Panel
Evaluation Board
Full Metal Case
Hacker Case
Large EPE Bottom
Large EPE Top
Metal
Metal Cooling Case
Mini-STX Chassis
Nitrogen6_Max
Acrylic
Acrylonitrile Butadiene Styrene (ABS)
Acrylonitrile Butadiene Styrene (ABS) / Polycarbonate (PC)
Aluminum
Expanded Polyethylene (EPE)
Metal
Plastic
Polyamide (PA)
Polycarbonate (PC)
Silicone
Black
Blue (Translucent Blue)
Clear
Clear (Translucent)
Gray
Gray (Light Gray)
Gray (Translucent Gray)
Red (Translucent Red)
White
17 mm
0.98 in
1 in
1.42 in
58 mm
65 mm
66 mm
69 mm
2.95 in
75 mm
79 mm
80 mm
87 mm
89.7 mm
92 mm
94 mm
95 mm
3.75 in
95.3 mm
97.09 mm
25.4 mm
29 mm
33 mm
1.42 in
37 mm
42 mm
54 mm
55 mm
57.6 mm
59 mm
61 mm
2.44 in
63 mm
2.56 in
65 mm
66 mm
2.642 in
67.1 mm
2.73 in
70 mm
9 mm
12 mm
0.59 in
18 mm
21 mm
21.9 mm
22 mm
22.2 mm
23 mm
25 mm
1.06 in
27.5 mm
29 mm
1.18 in
30 mm
1.246 in
31.65 mm
31.75 mm
32 mm
34 mm
IP20
IP54
IP66
IP66, IP67
IP67
3 Delta
1455
1553
1599
1553T
1593HAM-ARD
1593HAM-BEAG
1599TAB
Glasgow
P-382612
P-382613
PS
Raspberry Pi Case
RPI-BC
UDOO
USRP B200
USRP B205
USRP B2X0
Watchy