- 40 C Computer-On-Modules - COM

Results: 341
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology t2Express-ID7-D-1746TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1746TER, 10C, 3 SO-DIMMs, ETT -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D-1746TER TPM 2.0 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3/4x16, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-BD7-D1559-WT
ADLINK Technology Computer-On-Modules - COM Basic COM Express Type7 module with Intel Broadwell-DE D1559, 12C, ETT -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D1559 1.6 GHz 32 GB 0 GB 18 MB 12 V Ethernet, GPIO, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1715TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1715TER, 4C, 3 SO-DIMMs, ETT -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 7 D-1715TER 2.4 GHz 128 GB 0 GB 10 MB 12 V Ethernet, GPIO, PCIe Gen3, PCIe Gen4, SATA III, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2Express-ID7-D-1732TE
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 3 SO-DIMMs, ETT -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel D-1732TE 1.9 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3, PCIe Gen4, SATA III, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology t2nanoX-AL-E3940-4G/32GB
ADLINK Technology Computer-On-Modules - COM t2nanoX-AL-E3940-4G/32GBMini COM Express Type10 module with Intel Apollo Lake-I Atom E3940, 4GB DDR3L 1600MHz I-temp DDR3L w/ETT test Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3940 Integrated 1.6 GHz 8 GB 4 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G/TPM2.0
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L wide temperature range, TPM2.0 and ETT screening support Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 8 GB 2 MB 12 V Audio, DDI, eDP, I2C, LVDS, PCIe Gen2x2/4, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-BT-E3845-2G
ADLINK Technology Computer-On-Modules - COM t2nanoX-BT-E3845-2GMini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 2GB I-temp non ECC DDR3L Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom E3845 Integrated 1.91 GHz 4 GB 2 GB 2 MB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen2, SATA III, SMBus, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6211E-8G-32G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6211E, 8GB LPDDR4, 32GB EMMC, ETT Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6211E Integrated 1.3 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-EL-x6413E-8G-32G
ADLINK Technology Computer-On-Modules - COM Mini COM Express Type 10 module with Intel Elkhart Lake Atom x6413E, 8GB LPDDR4, 32GB EMMC, ETT Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom x6413E Integrated 1.5 GHz 16 GB 8 GB 12 V Audio, DDI, eDP, Ethernet, I2C, LVDS, PCIe Gen3x1/2/4, SMBus, USB 2.0, USB 3.2 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2nanoX-AL-E3950-8G
ADLINK Technology Computer-On-Modules - COM t2nanoX-AL-E3950-8GMini COM Express Type10 module with Intel Apollo Lake-I Atom E3950, 8GB DDR3L, ETT -40-+85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom E3950 Integrated 1.6 GHz 8 GB 0 GB 2 MB 12 V Audio, DP, DVI, eDP, HDMI, LVDS, PCIe Gen2x1/2/4, SATA III, UART, USB 2.0, USB 3.0 - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology t2Express-KLE-E3-1505L v6
ADLINK Technology Computer-On-Modules - COM t2Express-KLE-E3-1505L v6Basic COM Express Type6 module with 7th Intel Xeon E3-1505L v6 processor at 2.2/3.0GHz with CM238 chipset, ETT -40 to +85 Non-Stocked
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Xeon E3-1505M CM238 3 GHz 32 GB 0 GB 8 MB 12 V Audio, DDI, eDP, LVDS, PCIe Gen3x4/8/16, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3950 Step F1 "Apollo Lake" (2M Cache, up to 2.00 GHz) / TDP 12 W, DDR3L 8GB a.800Mhz (8 chip x 8Gb), eMMC 32GB, LVDS, HDMI, Ethernet Contr. I210 Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x7-E3950 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-B03 - Intel Atom E3940 (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 2GB 933Mhz (4 chip x 4Gb), NO eMMC, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, MULTI MODE DISPLAYPORT, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-B03 - Intel Atom E3940 (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 32GB, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 STEP F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 16GB, LVDS,DISPLAYPORT, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 32GB, eDP,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 4GB (8 chip x 4Gb), eMMC 32GB, LVDS,HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3940 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 9.5 W , DDR3L 8GB 800Mhz (8 chip x 8Gb) dual channel, LVDS, DP++, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3940 1.6 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7-B03 - Intel Atom E3930 (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 2GB 933Mhz (4 chip x 4Gb), eMMC 16GB, eDP, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM Q7 - Intel Atom E3930 Step F1 "Apollo Lake" (2M Cache, up to 1.80 GHz) / TDP 6.5 W , DDR3L 4GB 933Mhz (8 chip x 4Gb), LVDS, HDMI, Ethernet Contr. I210 - Industrial - PCB lSOLA PCL370HR Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel Atom x5-E3930 1.3 GHz 2 MB 5 VDC I2C, SPI, UART, USB - 40 C + 85 C 70 mm x 70 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-A98-CT6 AMD RX-416GD "Merlin Falcon" @1.6 GHz QC (Max 2.4 GHz), TDP 15W - Ethernet Contr. I210 - DDI Port #2 - LVDS Port - Ind. Temp
COM Express Type 6 AMD RX-416GD 1.6 GHz 12 V Audio, PCIe, UART, USB - 40 C + 85 C 95 mm x 95 mm