TX6Q-1030

Ka-Ro electronics
951-TX6Q-1030
TX6Q-1030

Mfr.:

Description:
Computer-On-Modules - COM Freescale iMX6 Quad COM SO-DIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,81 € 147,81 €

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SO-DIMM
Freescale
i.MX 6Quad
1 GHz
1 GB
0 GB
1 MB
3.1 V to 5.5 V
- 20 C
+ 70 C
67.6 mm x 31 mm x 3.6 mm
Battery Backup Switching: No Backup Battery
Brand: Ka-Ro electronics
Description/Function: Freescale MCIMX6Q5 Quad Core consumer
Flash: 128 MB
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: i.MX6
Product Type: Computer-On-Modules - COM
Series: TX6Q
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
MXHTS:
84718099
ECCN:
5A002.a.1

TX6Q Computer on Modules

Ka-Ro Electronics TX6Q is specially designed for Freescale's i.MX6Quad multimedia processors. Ka-Ro Electronics TX6Q modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system. TX modules includes a Freescale® i.MX6Q processor, SDRAM, and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX6Q is specifically targeted at embedded applications where size, high cpu-performance, and cost are critical factors. High-Speed communication interfaces include onboard Ethernet PHY/on-chip USB PHY allows direct use of connectors/magnetics on the baseboard without the need for additional logic.