4506

Adafruit
485-4506
4506

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Adafruit 1.3 Color TFT Bonnet for Raspberry Pi - 240x240 TFT + Joystick Add-on

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,05 € 15,05 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT-LCD Displays
Color TFT
SPI
Raspberry Pi
65.5 mm x 30.6 mm x 15.2 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

1.3" Color TFT Bonnet for Raspberry Pi

Adafruit 1.3" Color TFT Bonnet for Raspberry Pi is built with 240 x 240 color pixels in an IPS TFT display controlled over SPI. The device is designed with the TFT display in the center, a 5-way joystick, and two pushbuttons on either side of the board. This 1.3" small IPS display gives better readability with high resolution and visibility. The Qwiic/STEMMA QT connector is placed at the bottom for I2C sensors and devices to plug and play any of Adafruits's STEMMA QT devices.