ATG-A5000-LE08A0

VIA
986-ATG-A5000-LE08A0
ATG-A5000-LE08A0

Mfr.:

Description:
Embedded Box Computers ARTiGO A5000 system with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
427,96 € 427,96 €

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
MediaTek
ARTiGO A5000
2.2 GHz
8 GB
8 GB
12 V
Audio, Ethernet, GDMI, LVDS, Micro USB 2.0, USB 3.1
- 20 C
+ 60 C
118.61 mm x 82.2 mm x 37.6 mm
Brand: VIA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: LPDDR4X
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ARTiGO A5000 Embedded Box Computers

VIA Technologies ARTiGO A5000 Embedded Box Computers is a fanless ultra-compact system with MediaTek Genio 700 Octa-Core processor for Edge AI applications. This device features 4K hardware-accelerated H.265/H.264 video encoding and decoding. The ARTiGO A5000 delivers exceptional edge AI processing and multimedia performance with outstanding power efficiency. This box computer includes two "big core" Arm® Cortex-A78 and six "efficiency core" Cortex-A55 CPUs, and a highly capable Arm® Mali-G57 GPU. The ARTiGO A5000 also includes 8GB of quad-channel LPDDR4X memory and a fast, efficient AI processor capable of running deep learning and computer vision applications.