iW-G57M-2302-4L004G-E016G-BEB

iWave Global
136-IWG57M4L4G16GBIA
iW-G57M-2302-4L004G-E016G-BEB

Mfr.:

Description:
System-On-Modules - SOM Speed Versal Edge AI SoC with 4GB PS LPDDR4, 16GB eMMC SOM with Linux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.450,38 € 1.450,38 €

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: System-On-Modules - SOM
RoHS:  
iW-G57M
60 mm x 50 mm x 4.8 mm
Brand: iWave Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

iW-RainboW-G57M® Versal AI Edge/Prime SOM

iWave Global iW-RainboW-G57M® Versal AI Edge/Prime System on Module (SOM) is based on the AMD series and is designed to power AI applications from the edge to the endpoint. This module features a dual-core Arm® Cortex®-A72 Core and a dual-core Cortex-R5F core and is compatible with an extensive series of Xilinx chips. The iW-RainboW-G57M SOM is integrated with up to 4GB LPDDR4 RAM, 16GB eMMC, and 256MB QSPI flash. This module includes two high-speed expansion connectors and 122 user-configurable IOs, enabling a wide range of user interfaces. The iW-RainboW-G57M Versal AI Edge/Prime SOM provides Edge AI solutions for Advanced Driver-Assistance Systems (ADAS), robotics, medical imaging, LiDAR, and radar applications.