1593HAMARTBU

Hammond Manufacturing
546-1593HAMARTBU
1593HAMARTBU

Mfr.:

Description:
Enclosures for Single Board Computing ARDUINO ENCL TRAN BL 2.95x2.81x1.06

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
6,53 € 32,65 €
5,99 € 59,90 €
5,40 € 135,00 €
5,11 € 255,50 €
4,77 € 477,00 €
4,37 € 1.092,50 €
4,29 € 2.145,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
2.95 in
2.81 in
1.06 in
UL 94 HB
1593HAM-ARD
Brand: Hammond Manufacturing
For Use With: Arduino Leonardo, M0 Pro, Uno, Yun
Housing Colour: Blue (Translucent Blue)
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99

Arduino Development Board Platforms

Hammond Manufacturing Arduino Development Board Platforms are molded to allow easy access to I/O connectors, often used controls and/or LEDs and allow easy installation of shields. The bottom of platforms accept Hammond Manufacturing's 3 AAA battery holder (part number BH3AAAW) or 4 AAA battery holder (part number BH4AAAW). Mounting holes are molded into the bottom to accept popular interlocking plastic bricks for added expandability.