G120E-SM-532

GHI Electronics
958-G120E-SM-532
G120E-SM-532

Mfr.:

Description:
System-On-Modules - SOM G120E SOM .net MICRO FRAMEWORK

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,89 € 157,89 €

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: System-On-Modules - SOM
RoHS:  
NXP
LPC1788
120 MHz
6 MB
6 MB
3.3 V
Ethernet, I2C, GPIO, SPI, UART, USB, WiFi
- 40 C
+ 85 C
45.75 mm x 39.4 mm x 4.4 mm
Tray
Brand: GHI Electronics
Description/Function: G120E system on module
Flash: 2.87 MB
Memory Size: 13.67 MB
Memory Type: RAM
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 12,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
These parts are MSL Level 6. It is mandatory by IPC/JEDEC
J-STD-033C to bake prior to use.

Please contact a Mouser Technical Sales Representative for
further information.

5-0116-06

TARIC:
8473508000
CNHTS:
8543709990
USHTS:
8473503000
ECCN:
EAR99

G120 System-on-Module

GHI Electronics G120 System-on-Module (SoM) is small (26.67mm x 38.1mm), available in SMT or through-hole versions, and hosts a 120Mhz NXP LPC17xx ARM Cortex-M3 processor with 4.5MB Flash and 16MB RAM that runs .NET Micro Framework software platform, a tiny version of Microsoft .NET framework. The value of the G120 Module is not only in the hardware capabilities such as the Cortex-M3 processor, memory, and peripherals, but also is in the integration between the hardware and the embedded software. This provides high-level features such as a FAT file system, TCP/IP stack, graphics, and threading to the developer through .NET APIs. Furthermore, the embedded software includes GHI Electronics' Premium .NET Micro Framework Libraries that adds support to important features such as WiFi, USB Host, PPP, SQLite, and In-Field Update. All are provided royalty-free with the G120 Module.