EZSMI-8MP-0416-00158-2-H4

Ezurio
239-EZSMI-00158-2-H4
EZSMI-8MP-0416-00158-2-H4

Mfr.:

Description:
HMI Displays & Panel PCs KIT Nitrogen8M Plus HMI, i.MX 8M Plus, 4GB Flash, 16GB, WiFi6 NX611, antenna on back, NXP IW611, power supplym IMX8MPLUS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
742,68 € 742,68 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: HMI Displays & Panel PCs
RoHS:  
HMI Development Kit
NXP
ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus
12 V to 24 V
0 C
+ 60 C
249.4 mm x 170 mm x 41.9 mm
Brand: Ezurio
Chipsets: IW611
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Processor Series: i.MX 8M Plus
Product Type: HMI
Series: Nitrogen HMI
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Nitrogen
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

EZSMI-8MP-0416-00158-H2/H4 Development Kit

EzurioEZSMI-8MP-0416-00158-H2/H4 Development Kit is a ready-to-deploy Nitrogen Human Machine Interface (HMI) platform with Powerful NXP edge processing. The EZSMI-8MP-0416-00158-H2 development kit features 4GB of storage, 16GB of memory, and i.MX 8M Plus chipset. The EZSMI-8MP-0416-00158-H2 development kit consists of 2x USB 3.0 (type A), 1x USB 2.0 (type C), 1x HDMI, and 2x RJ45 gigabit Ethernet connectors. The EZSMI-8MP-0416-00158-H4 development kit includes Nitrogen8M Plus HMI PLUS, a power supply, and evaluation cables to allow for immediate out-of-the-box testing and streamlined system bring-up.