CC-MX-L76C-Z1

Digi
888-CC-MX-L76C-Z1
CC-MX-L76C-Z1

Mfr.:

Description:
System-On-Modules - SOM ConnectCore

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,68 € 7.884,00 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
ConnectCore 6
NXP
i.MX 6DualLite
800 MHz
2 GB
512 MB
- 40 C
+ 85 C
Brand: Digi
Cache Memory: 32 kB, 1 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Size: 512 MB
Memory Type: DDR3
On-Board Storage Size: 4 GB
On-Board Storage Type: Flash
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
Unit Weight: 57,345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

ConnectCore® 6 System-on-Modules

Digi ConnectCore® 6 System-on-Modules (SoMs) are ultra-compact, highly integrated SoM solutions based on the i.MX6 Arm® Cortex® A9 processor. These SoMs feature processor speeds of up to 1.2GHz and are available in fully pin-compatible single-/dual-/quad-core variants. The ConnectCore 6 features a low-profile, integration flexibility, and a reliable form factor with optimized heat dissipation capabilities. These SoMs comprise an independent Cortex-M0+/Cortex-M4 Microcontroller Assist™ subsystem and an intelligent power management architecture with PMIC. The ConnectCore 6 SoMs offer a future-proof platform solution with scalable performance, pre-certified wireless 802.11 a/b/g/n, and BLUETOOTH® 4.0 connectivity. These SoMs are ideal for use in ConnectCore 6 SBC, ConnectCore i.MX53/Wi-i.MX53, ConnectCard for i.MX28, ConnectCore 6 LCD Kit, and Digi XBee® ZigBee.