CC-MX-FR6D-ZN

Digi
888-CC-MX-FR6D-ZN
CC-MX-FR6D-ZN

Mfr.:

Description:
System-On-Modules - SOM ConnectCore 8M Nano, Sololite, 8GB eMMc, 512MB LPDDR4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,88 € 114,88 €

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
ConnectCore 8M Nano
Digi SMTplus
NXP
i.MX 8M Nano
1.4 GHz
1 GB
512 MB
Ethernet, I2C, PCIe, SPI, UART, USB
- 40 C
+ 85 C
45 mm x 40 mm x 3.5 mm
Brand: Digi
Cache Memory: 32 kB
Memory Size: 512 MB
Memory Type: LPDDR4
Moisture Sensitive: Yes
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: NXP i.MX8 Nano
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ConnectCore® 8M Nano System-On-Modules (SOM)

Digi ConnectCore® 8M Nano System-On-Modules (SOM) are designed for industrial reliability and embedded devices' 10+ year product lifecycle. These SOMs feature up to 4x power efficient Arm® Cortex®-A53 cores and 1x Cortex-M7 core that minimizes power consumption while maintaining a high standard of performance. The 8M Nano SOMs feature TrustFence® for critical security and data privacy capabilities, XBee® integration, and Remote Manager® for remote monitoring and management. These SOMs operate at -40°C to +85°C temperature range, -50°C to +125°C storage temperature range, and 5%RH to 90%RH (non-condensing) relative humidity range. The 8M Nano SOMs are used in a wide range of industrial, medical, agricultural, transportation, Internet-of-Things (IoT), Human-Machine Interface (HMI), edge computing, and machine learning.