MIO-2361EW-S7A2

Advantech
923-MIO-2361EW-S7A2
MIO-2361EW-S7A2

Mfr.:

Description:
Single Board Computers MIO-2361 A101-2 APL-E3950 F1, RAM 4GB, e

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
787,98 € 787,98 €
696,57 € 3.482,85 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
ATX
Intel
Atom E3950
Atom E3950
2 GHz
8 GB
4 GB
12 V/24 V
Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA
- 40 C
+ 85 C
100 mm x 72 mm
Brand: Advantech
Chipsets: SoC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Size: 32 GB
Memory Type: eMMC
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Power Consumption: 26.51 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C

MIO-2361 N3350 Pico-ITX Single Board Computers

Advantech MIO-2361 N3350 Pico-ITX Single Board Computers is an Intel® Atom™ E3900 series, Pentium N4200, Celeron N3350 SBC. The board features an onboard LPDDR4-2400 with up to 4GB, and eMMC up to 64GB (TBC). It has a dual independent display by 48-bit LVDS+HDMI.