110110188

Seeed Studio
713-110110188
110110188

Mfr.:

Description:
Single Board Computers reComputer Industrial J2011- Fanless Edge AI Device with Jetson Xavier NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
916,75 € 916,75 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
NVIDIA
Carmel, Volta
ARM v8.2, CUDA, Tensor
12 V to 24 V
USB
- 20 C
+ 60 C
159 mm x 155 mm x 57 mm
Brand: Seeed Studio
Memory Size: 8 GB
Memory Type: LPDDR4
Number of Cores: 1
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C

reComputer Industrial Fanless Edge AI Devices

Seeed Studio reComputer Industrial Fanless Edge AI Devices offer full systems, including NVIDIA® Jetson Xavier NX/Orin Nano/Orin NX modules. These devices combine the NVIDIA Ampere™ GPU architecture and 64-bit operating capability to provide 20 TOPS to 100 TOPS AI performance. The reComputer industrial edge AI devices come with pre-installed Jetpack 5.1 SDK, which includes NVIDIA technologies and CUDA-X accelerated libraries. These devices feature a passive heatsink and a fanless design. The fanless design with versatile mounting options enables deployment within a -20°C to 60°C temperature range, which is ideal for harsh environments and heavy loads. The passive heatsink enables efficient cooling without a fan and reduces the risk of component failure due to dust or other contaminants.