RFX-8440-0011

BittWare
538-RFX-8440-0011
RFX-8440-0011

Mfr.:

Description:
Accelerator Cards Zynq UltraScale + RFSoC PCIe Card FPGA Processor,Quad APU/Dual RPU, Rf Signal

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25.149,97 € 25.149,97 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
XCZU43
AMD Zynq Ultrascale++
+ 5 C
+ 35 C
Brand: BittWare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accelerator Cards
Series: RFX-8440
Subcategory: Embedded Solutions
Tradename: Zynq UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

RFX-8440L RFSoC L-Band Transceiver Card

BittWare RFX-8440L RFSoC L-Band Transceiver Card is an L-band digital direct sampling transceiver with the third generation AMD Zynq® UltraScale+™ RFSoC. This AMD Zynq UltraScale+ RFSoC integrates RF-class A/D and D/A converters into the Zynq FPGA fabric and multi-core Arm® processor subsystem. This creates a multi-channel data conversion and processing solution on a single chip. The RFX-8440L transceiver card is designed to work in a host system or standalone. This transceiver card features 200Gbps digital I/O and variable gain-controlled RF inputs. The RFX-8440L transceiver card gets power via an external power connector and communicates via an on-board RJ45 connector. This transceiver card operates at 5°C to 35°C temperature range and is RoHS-compliant.