2600130086

Wurth Elektronik
710-2600130086
2600130086

Mfr.:

Description:
Antennas WIRL-ACCE Hermippe-III antenna 868 MHz SMA male connector Input Impedance: 50 Ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,17 € 12,17 €
11,42 € 114,20 €
10,56 € 528,00 €

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Antennas
RoHS:  
PCB Antennas
855 MHz
915 MHz
2.5 dBi
50 Ohms
2
20 W
- 40 C
+ 85 C
1 Band
Connector
SMA Male
WIRL-ACCE
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Frequency Range: 855 MHz to 915 MHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 4,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
5A991.g

WIRL-ACCE Antennas

Würth Elektronik WIRL-ACCE Antennas offer a frequency range of 169MHz to 2.5GHz and an SMA connector type. The antenna portfolio includes Hermippe-III, Helike-II, Hydra-1, Hyperion, Hyperion-II, Halimede-I, and Himalia product names. The Hermippe-III antenna offers an 868MHz frequency and 50Ω input impedance. The Helike-II features a 169MHz frequency and 50Ω input impedance. The Hydra-1 antenna utilizes 1/4 Lambda dipole construction. Hyperion and Hyperion-II antennas both offer a dipole design, eliminating the need for an additional ground plane. Himalia antennas are equipped with a tilt and swivel base. The Halimede is a robust GNSS antenna optimized for GPS, GLONASS, Galileo, and BeiDou, and it requires only a small ground plane. Würth Elektronik WIRL-ACCE Antennas are ideal for applications requiring good radio performance.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WIRL-ACCE Hydra-1 Antenna

Würth Elektronik WIRL-ACCE Hydra-1 Antenna offers a robust, IP65 design and is ideal for 915MHz applications. The Hydra-1 Antenna features a SMA/m connector and 1/4 Lambda dipole construction. Due to the antenna technology and dipole design, no additional ground plane is required. Würth Elektronik WIRL-ACCE Hydra-1 Antenna provides high efficiency of >70%, making it well suited for applications with critical range.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.