RUT200025040

Teltonika
236-RUT200025040
RUT200025040

Mfr.:

Description:
Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Latin America, Power supply: Universal Power Supply Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,53 € 101,53 €
Full Reel (Order in multiples of 10)
101,53 € 1.015,30 €

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
580 MHz
SPI
9 VDC
30 VDC
- 40 C
+ 75 C
Reel
Cut Tape
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 83 mm x 25 mm x 74 mm
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Power Consumption: 6.5 W
Product Type: Routers
RAM: 128 MB
Series: RUT200
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b

RUT200 Cellular Routers

Teltonika RUT200 Cellular Routers provide reliable and mission-critical connectivity in rigorous conditions. The RUT200 routers include 4G LTE™, 2.4Ghz Wi-Fi®, and two Ethernet ports for quick set-up of primary and backup connectivity with remote management capabilities. These routers feature RMS for remote management, access, and VPN services. They feature WAN failover to ensure automatic switchover to an alternative backup connection. The RUT200 routers are compatible with networks in Asia, CIS, the Middle East, Africa, and South America. These routers are compact in size, feature an industrial design, and I/Os, which makes them ideal for industrial applications such as automation, transportation, and manufacturing.