Z63000Z2910Z1Z87

EPCOS / TDK
871-Z63000Z2910Z1Z87
Z63000Z2910Z1Z87

Mfr.:

Description:
Other Modules Prototype - PiezoBrush PZ3-c (Driver with adaptor board)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
597,85 € 597,85 €
563,47 € 5.634,70 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Other Modules
RoHS:  
Evaluation Kits
24 V
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Other Modules
Series: PiezoBrush
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: PiezoBrush PZ3-c
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543908885

PiezoBrush PZ3-c Driver

EPCOS / TDK  PiezoBrush PZ3-c Driver comes with an adapter board and contains integrated components for PiezoBrush PZ3 change modules. The driver board is for driving and controlling the change module, while the adapter board is for connecting the change module and the driver board. Additional features include no high voltage wiring or plugs, low power, high efficiency and no magnetic fields. EPCOS / TDK  PiezoBrush PZ3-c Driver is suitable for the fine-cleaning of surfaces, plugging and sealing, the plasma-induced reduction of metal surfaces and the chemical-free bleaching of textiles.