MA2330.A.ACT.002

Taoglas
960-MA2330.A.ACT.002
MA2330.A.ACT.002

Mfr.:

Description:
Antennas MA2330 Covert GPS, Wi-Fi AM/FM 3in1 Headliner Adhesive Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,30 € 2.465,00 €
47,43 € 4.743,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Vehicle Antennas
Active
88 MHz
5.83 GHz
Bluetooth, BLE
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
Galileo, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
Module
Panel, Square
4 dBi, 3.7 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
FAKRA A, FAKRA C, FAKRA I, FAKRA K
535 kHz, 1605 kHz, 108 MHz, 2328 MHz, 2450 MHz, 5500 MHz, 1575.42 MHz, 1602 MHz
Telematics, Transportation, Remote Monitoring
664.33 mm
83.99 mm
14.86 mm
IP21
300 mm RG178
Bulk
Brand: Taoglas
Cable Length: 300 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

MA2330 3-in-1 Headliner Adhesive Antenna

Taoglas MA2330 3-in-1 Headliner Adhesive Antenna supports GNSS (GPS/GLONASS/GALILEO/BeiDou), Wi-Fi, and FM/WB. This adhesive antenna is designed with robust ABS+PC housing. Taoglas MA2330 Antenna comes with low-loss RG-174 coaxial pigtail cables as standard. The cables terminate in FAKRA SMB code C for GNSS, FAKRA SMB code A for FM, and FAKRA SMB code I for Wi-Fi. This passive adhesive antenna utilizes a long metalized film to increase receive signal sensitivity.