XAHP.50.A.301111

Taoglas
960-XAHP.50.A.301111
XAHP.50.A.301111

Mfr.:

Description:
Antennas Colosseum* XAHP.50 Active Multi-Band GNSS External Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,37 € 161,37 €
155,11 € 3.877,75 €

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Active Antenna
1.17645 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS
Module
Dome
7.4 dBi, 28 dB
50 Ohms
1.3:1, 1.4:1, 1.5:1
- 40 C
+ 85 C
7 Band
Direct / Permanent Mount
Connector
SMA Male
1.227 GHz, 1.278 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz
Autonomous Driving, Precision Agriculture
57 mm
IP67
RG174
Bulk
Brand: Taoglas
Cable Length: 3 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 30 cm x 30 cm
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

XAHP.50 Colosseum X Active Multiband GNSS Antenna

Taoglas XAHP.50 Colosseum X Active Multiband GNSS Antenna is specially designed to work on the full GNSS spectrum, including GPS / QZSS L1 / L2 / L5, GLONASS G1 / G2 / G3, Galileo E1 / E5a / E5b / E6, BeiDou B1 / B2a / B2b / B3, QZSS L6, NAVIC L5, as well as SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS), and L-band correction services. This feature achieves higher location accuracy and position-tracking stability in urban environments. Taoglas XAHP.50 Colosseum X Active Multiband GNSS Antenna offers superior performance across the full bandwidth of the antenna, while its design makes the antenna resilient to multipath rejection. This robust antenna is rated IP67 and resists vandalism. The enclosure has a height of only 57mm and is designed for ease of installation. Ideal applications include autonomous driving, precision positioning for robotics, precision agriculture, inventory management/container tracking, telematics/asset tracking, and timing accuracy synchronization.