X-NUCLEO-IHM15A1

STMicroelectronics
511-X-NUCLEO-IHM15A1
X-NUCLEO-IHM15A1

Mfr.:

Description:
Power Management IC Development Tools Dual brush DC motor driver expansion board based on STSPIN840 for STM32 Nucleo

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Brushed DC Motion Controller
7 V to 45 V
STSPIN840
X-NUCLEO
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: STM32 Nucleo
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 23,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board

STMicroelectronics X-NUCLEO-IHM15A1 DC Motor Driver Expansion Board is based on the STSPIN840 for STM32 Nucleo. The X-NUCLEO-IHM15A1 is an easy-to-use solution for implementing compact motor driver applications like thermal printers, robotics and toys. The board can be easily converted to a single brush DC driver with double current capability thanks to parallel operation. The current limiters and complete set of protection features make it suitable for rugged applications. The X-NUCLEO-IHM15A1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.