314990621

Seeed Studio
713-314990621
314990621

Mfr.:

Description:
Multiple Function Sensor Modules RS485 Soil Moisture & Temperature & EC Sensor - Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,67 € 72,67 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Sensors
Industrial Soil Moisture & Temperature Sensor
RS-485
3.6 VDC to 30 VDC
+ 85 C
Application: Water-saving Irrigation, Greenhouses, Horticulture and Gardening
Brand: Seeed Studio
Dimensions: 66 mm x 45 mm x 15 mm
Height: 15 mm
Length: 66 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Connector
Operating Supply Current: 6 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MODBUS-RTU RS485 Soil Moisture/Temperature Sensors

Seeed Studio MODBUS-RTU RS485 Soil Moisture/Temperature Sensors are industrial-grade sensors that feature high accuracy, reliability, stability, and durability. These sensors follow the MODBUS-RTU RS485 universal protocol and feature a strong anti-interference, anti-corrosion, and IP68 rating. The MODBUS-RTU RS485 soil moisture and temperature sensors come with a waterproof aviation connector and operate within a 3.6V to 30V wide power supply range. Typical applications include water-saving irrigation, scientific experiments, greenhouse management, horticulture and gardening, golf turf management, and smart agriculture.