BG770AGLAA-N06-SGNSA

Quectel
277-BG770AGLASGNSA
BG770AGLAA-N06-SGNSA

Mfr.:

Description:
Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 4/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,70 € 24,70 €
21,57 € 215,70 €
20,48 € 512,00 €
18,99 € 1.899,00 €
17,28 € 4.320,00 €
Full Reel (Order in multiples of 500)
14,47 € 7.235,00 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
21 dBm
ADC, GPIO, I2C, PCM, USB 2.0, UART
2.6 V
4.8 V
- 35 C
+ 75 C
RP-SMA
14.9 mm x 12.9 mm x 1.7 mm
LTE Cat-M1/NB2
GLONASS, GPS
Reel
Cut Tape
MouseReel
Brand: Quectel
Core: ARM Cortex M7
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 588 kb/s, 1.119 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: GLONASS, GPS, LTE Cat M1/NB1/NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 165 mA, 228 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99