FCMA62NACMD-1X-08

Quectel
277-FCMA62NABMD1X08
FCMA62NACMD-1X-08

Mfr.:

Description:
Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: IPEX, -40 85C - Without the 4-pin header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,82 € 14,82 €
12,90 € 129,00 €
12,24 € 306,00 €
12,11 € 1.211,00 €
Full Reel (Order in multiples of 250)
10,29 € 2.572,50 €

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
2.4 GHz/5 GHz
I2C, SPI, UART
4.5 V
5.5 V
- 40 C
+ 85 C
RF
38.3 mm × 21.6 mm × 4.75 mm
Bluetooth 5.3
802.11 b/g/n/ax
Reel
Cut Tape
Brand: Quectel
Core: ARM Cortex-M33
Memory Size: 1.2 MB
Modulation Technique: DSSS/ OFDM/ DBPSK/ DQPSK/ CCK/ BPSK/ QPSK/ 16QAM/ 64QAM/ 256QAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Bluetooth 5.3, Bluetooth 5.3
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 94 dBm
Security: WPA-PSK, WPA2-PSK, WPA3-SAE
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Type: Wi-Fi and Bluetooth Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

FCMA62N Wi-Fi® 6/BLUETOOTH® 5.3 Modules

Quectel FCMA62N Wi-Fi® 6/BLUETOOTH® 5.3 Modules boast a high-performance processor (Arm® Cortex-M33) with a frequency of up to 260MHz and support IEEE 802.11a/b/g/n/ac/ax protocol and Bluetooth Low Energy (BLE) 5.3. The modules feature built-in 1.2MB SRAM and 8MB flash, ensuring efficient performance. In addition, the FCMA62N modules comply with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards, providing an AES-128 encryption algorithm. Packaged in an ultra-compact LCC form factor measuring 38.3mm × 21.6mm × 4.75mm, these modules optimize the size and cost of end products and are compatible with diverse designs.