2SD300C17A2

Power Integrations
869-2SD300C17A2
2SD300C17A2

Mfr.:

Description:
Power Management Modules Dual-Ch 30A Module IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 4/1/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,61 € 108,61 €
99,92 € 1.199,04 €
86,89 € 4.170,72 €
69,51 € 7.507,08 €
408 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS:  
REACH - SVHC:
IGBT Drivers, MOSFET Drivers
16 V
30 A
60 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.7 kV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Input Voltage - Min: 14 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 3 W
Packaging: Bulk
Product Type: Power Management Modules
Series: SCALE-2
Factory Pack Quantity: 12
Subcategory: Embedded Solutions
Tradename: Scale-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.

2SD300C17A2 Dual Channel Drives

Power Integrations 2SD300C17A2 Dual Channel Drives are high-quality and low-cost SCALE™-2 dual-driver cores that are a second source to Infineon's 2ED300C17-S and 2ED300C17-ST. These drivers are highly reliable and functionally compatible with 2ED300C17-S/2ED300C17-ST. The 2SD300C17A2 devices combine a two-channel driver core with an isolated DC/DC converter, short circuit protection, and supply voltage monitoring. These drivers also provide a gate voltage swing of ±15V and an output current of 30A with a drive power of 4W per channel.