1441187

Phoenix Contact
651-1441187
1441187

Mfr.:

Description:
Routers FL MGUARD 4102 PCI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
456,92 € 456,92 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
RoHS:  
REACH - SVHC:
10 Mb/s, 199 Mb/s, 1000 Mb/s
2 Port
RJ-45
- 20 C
+ 70 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP00
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

FL mGuard 2100 & 4300 Security Routers

Phoenix Contact FL mGuard 2100 and 4300 Security Routers are designed to replace the legacy RS line with a short transition period. The FL mGuard 2100 and 4300 series secure control systems by providing various firewall, routing, and VPN functionality for industrial network applications. Phoenix Contact FL mGuard 2100 and 4300 Security Routers feature DIN-rail, rackmount, and PCI/PCIE hardware styles for user flexibility. The routers utilize gigabit interfaces, which allow integration into high-traffic networks. The FL mGuard 2100 and 4300 series are IEC 62443 4-1 certified and compatible with mGuard Secure Cloud technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.