1153079

Phoenix Contact
651-1153079
1153079

Mfr.:

Description:
Routers Router FL MGUARD1102

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
621,34 € 621,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Routers
REACH - SVHC:
Security Routers
1 Gb/s
2 Port
Ethernet
24 VDC
24 VDC
0 C
+ 60 C
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 130 mm x 45 mm x 130 mm
IP Rating: IP20
Operating Supply Current: 120 mA
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

FL mGuard 1102 & 1105 Security Routers

Phoenix Contact FL mGuard 1102 and 1105 Security Routers allow engineers to easily protect industrial networks against attacks such as IP spoofing, denial of service (DoS), and SYN floods. The onboard functions enable the fast commissioning of devices, even for users with minimal network and security knowledge. These cost-effective routers offer comprehensive NAT functionality, an industrial NAT firewall, high data throughput, and an intelligent stateful inspection firewall. A firewall assistant supports the user in creating firewall rules, while Test Mode helps check additional traffic from these rules without restricting system availability. In Easy Protect Mode, the routers offer protection without configuration by using wire bridges to block external network access attempts. Phoenix Contact FL mGuard 1102 and 1105 Security Routers utilize speak-and-understand machine language through the supported RESTful APIs for more advanced automation scenarios.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.