ENW-49C01AYKF

Panasonic
667-ENW-49C01AYKF
ENW-49C01AYKF

Mfr.:

Description:
WiFi Modules - 802.11 PAN9420 KIT FCC USB Stick and Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,37 € 636,85 €
126,74 € 1.267,40 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: WiFi Modules - 802.11
RoHS:  
PAN9420
802.11 b/g/n
2.4 GHz
72 Mb/s
JTAG, SPI, UART
3 V
3.6 V
16 dBm
310 mA
75 mA
- 40 C
+ 85 C
Bulk
Antenna Connector Type: Chip
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 29 mm x 13.5 mm x 2.66 mm
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Security: WPA2
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

PAN9420 Evaluation Kit

Panasonic PAN9420 Evaluation Kit offers a demonstration and development platform for the PAN9420 Embedded Wi-Fi® Module. Panasonic PAN9420 Evaluation Kit includes a PAN9420 Host Board and a PAN9420 Target Board with a pre-installed PAN9420 Wi-Fi Module. The PAN9420 Evaluation Kit includes a USB cable and is packaged in a custom clamshell case.

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.