EVSLB-EHEP02A

Nichicon
647-EVSLB-EHEP02A
EVSLB-EHEP02A

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools SLB Series Evaluation Board AEC-Q200

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,23 € 11,23 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
4.5 V
3.3 V
SLB Series Energy Harvesting
SLB
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 90 mm x 70 mm x 12 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Qualification: AEC-Q200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

EVSLB-EHEP02A Evaluation Board

Nichicon EVSLB-EHEP02A Evaluation Board is designed to allow easy evaluation of power circuits and various environmental power generation devices. This board allows users to test the SLB series by combining various energy-harvesting devices. The EVSLB-EHEP02A evaluation board is used for the SLB series with energy harvesting control. This evaluation board provides an easy way to configure the energy-harvesting powered source. The built-in Power Management IC (PMIC) optimizes power collection efficiency according to the power generation device used. Applications include environmental monitoring/sensing systems, disaster prevention infrastructure, asset management, smart home, high functionality ESL, and Wireless power receiving system.