ISSI SRAM

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4Mb,High-Speed,Low Power,Async,512K x 8,25ns,5v,32 Pin SOP (450 mil), RoHS 881In Stock
Min.: 1
Mult.: 1
Max.: 56

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2.115In Stock
Min.: 1
Mult.: 1
Max.: 674

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 3.496In Stock
6.720On Order
Min.: 1
Mult.: 1
Max.: 2.625
Reel: 1.000

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 137In Stock
Min.: 1
Mult.: 1
Max.: 5
Reel: 1.000

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 4M (512Kx8) 55ns Async SRAM 107In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
ISSI SRAM 1Mb 128Kx8 55ns Async SRAM 215In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Tube
ISSI SRAM 1M (128Kx8) 45ns Async SRAM 102In Stock
Min.: 1
Mult.: 1
Max.: 200

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 55 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.5 V 8 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
ISSI SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin SOP (450 mil), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Mbit 45 ns 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Reel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 84
Mult.: 84
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Tube
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel