MPM3808C Synchronous Step-Down Modules

Monolithic Power Systems (MPS) MPM3808C Synchronous Step-Down Modules are fully integrated power modules with built-in MOSFET switches and an inductor. These modules achieve up to 3A continuous output current with excellent load and line regulation. The MPM3808C modules feature fast transient response and ease of loop stabilization provided by the Constant On Time (COT) control scheme. These modules offer a 100% duty cycle, external Soft Start (SS) control, output over-voltage protection, and Short Circuit Protection (SCP) with hiccup mode. The MPM3808C modules feature a 2.4MHz switching frequency and operate within a wide 2.5V to 6V input voltage range and a -40°C to 150°C temperature range. These modules are AEC-Q100 grade 1 qualified and come in a QFN-15 (3mm x 4mm x 1.6mm) package. Typical applications include automotive V2X, camera modules, ADAS sensors, and automotive infotainment.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Input Voltage - Max Output Voltage Output Current Switching Frequency
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Voltage Regulator - Switching Regulator 6 V 800 mV 3 A 2.4 MHz
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Voltage Regulator - Switching Regulator 6 V 800 mV 3 A 2.4 MHz