MIKROE-4372

Mikroe
932-MIKROE-4372
MIKROE-4372

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC The factory is currently not accepting orders for this product.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,13 € 273,13 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8471500150
ECCN:
3A991.a.2

Fusion v8 Development Kits

Mikroe Fusion v8 Development Kits integrate an embedded debugger/programmer feature that enables full hardware access via Wi-Fi® for project development in challenging settings. The eighth-generation development boards can be used in hazardous environments, agricultural settings, and high-rise buildings while retaining debugging and programming access. The onboard CODEGRIP USB-C debugger module enables programming/debugging over a standard USB driver connection without additional driver support. Fusion v8 development kits are also designed with Advanced RISC Machine (ARM), TIVA, Kinetis, and STM32 microprocessors. The 3.2mm board's components are produced on surface mounted technology standard, enabling compact design.