MEA-5900-SMA

Maxtena
259-MEA-5900-SMA
MEA-5900-SMA

Mfr.:

Description:
Antennas 2.4/5.0 GHz ISM Dual Band Dipole Connector Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
7,28 € 72,80 €
6,94 € 173,50 €
6,03 € 603,00 €
5,75 € 1.437,50 €
4,72 € 2.360,00 €
4,61 € 4.610,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
ISM Antenna
2.41 GHz
5.9125 GHz
Dipole
2.2 dB, 4.5 dB
50 Ohms
2.2:1, 2.8:1
25 W
- 40 C
+ 85 C
2 Band
PCB Mount
Connector
IPEX
52 mm
24 mm
0.1 mm
SMA-Male
Bulk
Brand: Maxtena
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00304-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

MEA-5900-SMA ISM Dual-Band Dipole Antenna

Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna covers ISM standard frequencies and offers a 2410MHz to 5925MHz frequency range. This low-profile antenna features high performance that is ideal for maintaining constant network connectivity. The MEA-5900-SMA is easy to install due to the maximum durability of the ABC housing and the anti-rotation mounting, making it ideal for the most challenging installations. Maxtena MEA-5900-SMA ISM Dual-Band Dipole Antenna is suitable for telematics systems, remote surveillance, asset tracking, and any IoT system applications.