PR100074

KUNBUS
182-PR100074
PR100074

Mfr.:

Description:
Gateways RevPi PROFINET IRT - Device

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,54 € 231,54 €

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Gateways
RoHS:  
PROFINET IRT
100 Mb/s
2 Port
24 VDC
0 C
+ 60 C
Blister Pack
Brand: KUNBUS
Dimensions: 111 mm x 23 mm x 96 mm
Product Type: Gateways
Series: RevPi Gate
Factory Pack Quantity: 7
Subcategory: Ethernet & Communication Modules
Tradename: Revolution Pi
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Gateways

KUNBUS RevPi Gateways integrate Revolution Pi systems into a fieldbus or industrial Ethernet network. These gateways are connected to the base module RevPi Core via the overhead PiBridge connector, allowing up to two gateway modules to be used per system. The cyclic data exchange between the gateway and the central process image of the RevPi Core 3 happens every 5ms, regardless of the bus protocol and system configuration. Due to the required processing power, the exclusive use of gateways in conjunction with the Quad-Core-equipped RevPi Core 3 is recommended. KUNBUS RevPi Gateways are offered for the PROFINET IRT, Ethernet/IP, EtherCAT, or PROFIBUS protocols.