F5000-J012

Kontron
168-F5000-J012
F5000-J012

Mfr.:

Description:
Modules Accessories SMARTCASE S730 mini-ITX Chasis for D3713 and K3931-N

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,52 € 70,52 €

Product Attribute Attribute Value Select Attribute
Kontron
Product Category: Modules Accessories
RoHS:  
Chassis
K3921-N and K3921-H
Brand: Kontron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471601050

SMARTCASE™ S730 Kit Solution

Kontron SMARTCASE™ S730 Kit Solution is a compact case kit designed to support AMD-based D3713-V/R and D3723-R mini-ITX motherboards and the Intel-based K3931N motherboard. The S730 kit features dual front USB 3.2 Gen1 port connectors and a low-profile extension slot for PCIe expansion cards or internal AC adapters. The Kontron SMARTCASE S730 Kit Solution adapts to the user's requirements, allowing vertical and horizontal orientation with wall-mounting capability. The kit solution provides a comprehensive range of accessories, including coolers, cables, expansion cords, adapters, and an internal 65W PSU. The S730 kits are climate-tested and CE-certified, which is ideal for digital signage, KIOSK, point-of-sale (POS), industrial, and medical applications.

FEATURED PRODUCTS
KONTRON